
The PIC16LF1512T-I/MV is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 20MHz. It features a data bus width of 8 bits and a memory size of 3.5KB of FLASH and 128KB of RAM. The device is RoHS compliant and has a maximum power dissipation of 800mW. It is designed for surface mount applications and has a packaging type of Tape and Reel. The microcontroller operates within a temperature range of -40°C to 85°C and has a watchdog timer feature. It also supports various interfaces including I2C, SPI, UART, and USART.
Sign in to ask questions about the Microchip PIC16LF1512T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1512T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1512T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
