
8-bit RISC microcontroller featuring 7KB FLASH memory and 256KB RAM. Operates at up to 20MHz with I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, internal oscillator, and 25 programmable I/O pins. Packaged in SSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C and a supply voltage from 1.8V to 3.6V. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1513-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1513-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1513-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
