
The PIC16LF1513-I/MV is an 8-bit microcontroller with a core architecture of PIC. It operates at a frequency of 20MHz and features 7KB of FLASH memory. The device has 24 I/Os and 3 timers/counters. It is packaged in a rail/tube format and is RoHS compliant. The microcontroller supports I2C, SPI, UART, and USART interfaces. It has a maximum power dissipation of 800mW and a maximum supply voltage of 3.6V. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1513-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1513-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1513-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
