
8-bit RISC microcontroller featuring 20MHz operation and 14KB FLASH memory. This PIC microcontroller offers 24 I/Os, including 25 programmable, and supports I2C, SPI, and USART/UART interfaces. With a 2.5V to 3.6V operating voltage and 512B RAM, it includes three timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Packaged in an SSOP-28, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1516-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1516-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1516-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
