
The PIC16LF1516T-I/SS is an 8-bit microcontroller with a 20MHz frequency and 14KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is available in a lead-free SSOP-28 package and is compliant with RoHS standards. It features an I2C, SPI, USART, UART, and LIN interface and has 24 I/Os and 3 timers/counters.
Sign in to ask questions about the Microchip PIC16LF1516T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1516T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1516T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
