8-bit RISC FLASH microcontroller operating at up to 20MHz. Features 25 I/O lines, PWM channels, and an integrated ADC. This industrial-grade component is housed in a 28-terminal PDSO package with dimensions of 10.2mm length and 5.3mm width. It operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.5V to 3.6V, with a nominal voltage of 3V. AEC-Q100 and TS 16949 screening levels are met.
Microchip PIC16LF1516T-I/SSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.