
8-bit RISC microcontroller featuring 20MHz operation and 28KB FLASH memory. This integrated circuit offers 35 I/O pins, 3 timers/counters, and supports I2C, SPI, and USART interfaces. Operating from 2.5V to 3.6V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a TQFP, this RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16LF1519-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1519-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1519-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
