
8-bit RISC microcontroller featuring 14KB FLASH memory and 768B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers extensive connectivity with SPI, I2C, UART, USART, and LIN interfaces, plus 53 programmable I/Os. Includes 30 A/D converter channels, 10 PWM channels, 9 timers/counters, and 2 I2C channels. Packaged in a 64-pin TQFP (10x10mm, 1.05mm height), this lead-free, RoHS-compliant component supports a 2.5V to 3.6V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF1526-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 30 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 10 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | PWM, I2C, POR |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1526-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
