
8-bit RISC microcontroller featuring 20MHz operation, 28KB FLASH memory, and 1.5KB RAM. This PIC microcontroller offers 53 programmable I/Os and supports SPI, I2C, and UART/USART interfaces. Operating from 2.5V to 3.6V, it includes 9 timers/counters and peripherals like PWM, WDT, and Brown-out Detect. Packaged in VQFN, it operates between -40°C and 125°C.
Microchip PIC16LF1527-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1527-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
