The PIC16LF15344-I/MLVAO is an industrial-grade microcontroller with a quad terminal position and 20-pin QFN package. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 2.5 and 3.6 volts. This microcontroller features a 32MHz clock frequency and 18 I/O lines. It also includes flash ROM programmability, PWM channels, and analog-to-digital conversion capabilities. The device is compliant with the TS 16949 screening level.
Microchip PIC16LF15344-I/MLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.