8-bit RISC microcontroller featuring 4096 words of FLASH ROM and 512 bytes of RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 1.8V to 3.6V, with a nominal supply voltage of 3V. Includes 25 I/O lines, PWM channels, and DAC channels, with an ADC present. Designed for automotive temperature grades, operating from -40°C to 125°C. Housed in a 28-terminal R-PDIP-T28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF15354-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15354-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.