The PIC16LF15355-I/ML is a 28-pin quad flat no-lead microcontroller with an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 3V, with a minimum of 2.5V and a maximum of 3.6V. The device has a maximum clock frequency of 32 MHz and features 25 I/O lines, 1K bytes of flash programmable ROM, and a 10-bit ADC. It also includes a 10-bit DAC and supports PWM operations. The microcontroller is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip PIC16LF15355-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF15355-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15355-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.