The PIC16LF15355T-I/ML is a 28-pin industrial temperature microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.5V to 3.6V and has a clock frequency of up to 32MHz. The device features 25 I/O lines, a 0-bit external data bus, and a 0-bit address bus. It also includes a 32-bit RISC core, a 16-bit timer, and a 10-bit ADC. The microcontroller is packaged in a QFN-28 package and is compliant with TS 16949.
Sign in to ask questions about the Microchip PIC16LF15355T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF15355T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF15355T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.