The PIC16LF1554-E/MLVAO is an 8-bit RISC microcontroller with a 32 kHz clock speed and 12 I/O lines. It features an 8-bit ADC and is compliant with AEC-Q100 and TS 16949 standards. The device is packaged in a QFN-16 package and is suitable for use in a variety of applications. The microcontroller has a supply voltage range of 1.8 to 3.6 volts and is programmable using FLASH technology.
Microchip PIC16LF1554-E/MLVAO technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.