
The PIC16LF1554-E/P is an 8-bit microcontroller with 7KB of FLASH memory, operating at a maximum frequency of 32MHz and a maximum supply voltage of 3.6V. It features 11 analog-to-digital converter channels, 11 I/Os, and 3 timers/counters. The device is packaged in a PDIP-14 package and is suitable for operating in temperatures ranging from -40°C to 125°C.
Microchip PIC16LF1554-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.057144oz |
| RoHS | Compliant |
No datasheet is available for this part.
