
8-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 11 analog-to-digital converter channels and 12 programmable I/O pins, with 3 timers/counters. Integrated peripherals include I2C, SPI, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. It boasts 7KB of FLASH memory and 256 bytes of RAM, with an operating supply voltage range of 1.8V to 3.6V and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC16LF1554T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1554T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1554T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
