8-bit RISC microcontroller featuring 8KB Flash ROM and 1024 bytes RAM. Operates at a maximum clock frequency of 32MHz with a supply voltage range of 1.8V to 3.6V. Includes 25 I/O lines, PWM channels, and an ADC. Packaged in a 28-terminal surface-mount device (JEDEC R-PDSO-G28) with an industrial temperature grade (-40°C to 85°C).
Microchip PIC16LF1566-E/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LF1566-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.