The PIC16LF1566T-E/SSVAO microcontroller operates within a temperature range of -40 to 125 degrees Celsius. It features 28 terminals and a dual terminal position. The device is available in a 28-pin SSOP package and is suitable for automotive applications. It has a maximum clock frequency of 32 MHz and supports a supply voltage range of 1.8 to 3.8 volts. The microcontroller has 25 I/O lines and is a RISC-based 8-bit microcontroller with flash programmability.
Microchip PIC16LF1566T-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.