The PIC16LF1574-E/JQ is a 7KB FLASH microcontroller from Microchip, featuring a PIC core architecture and internal oscillator. It supports UART and USART interfaces and operates within a temperature range of -40°C to 125°C. The device is available in a UQFN-16 package and is suitable for surface mount applications. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1574-E/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1574-E/JQ technical specifications.
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1574-E/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.