
The PIC 16F 7KB FLASH microcontroller features a PIC core architecture and supports UART and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a UQFN-16 package, suitable for surface mount applications. With 12 I/Os and an internal oscillator, this microcontroller offers a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant.
Microchip PIC16LF1574T-I/JQ technical specifications.
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1574T-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
