The PIC16LF1574T-I/ST is a microcontroller with 7KB of FLASH memory and 12 I/Os. It features internal oscillators and supports UART and USART interfaces. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The PIC16LF1574T-I/ST is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |