
The PIC16LF1575-I/SL is a 14KB FLASH microcontroller with a PIC core architecture. It features 12 I/Os and supports UART and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-14 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF1575-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1575-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1575-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
