
The PIC 16F1578-E/P is a microcontroller from Microchip with a core architecture of PIC and a memory size of 7KB. It features a package type of DIP-20 and a mount type of through hole. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC 16F1578-E/P is RoHS compliant and is packaged in a rail/Tube format.
Sign in to ask questions about the Microchip PIC16LF1578-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1578-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1578-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
