The PIC16LF1578T-I/GZ is a 7KB flash memory microcontroller with a core architecture of PIC and supports UART and USART interfaces. It operates within a temperature range of -40°C to 85°C and features 12 I/Os. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It has an internal oscillator and is mounted in a surface mount package type UQFN-20.
Sign in to ask questions about the Microchip PIC16LF1578T-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1578T-I/GZ technical specifications.
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1578T-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.