The PIC16LF1579-E/P is a 14KB FLASH microcontroller from Microchip, featuring 18 I/Os and support for UART and USART interfaces. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a DIP-20 format and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC16LF1579-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.