
The PIC16LF1579-I/P is a 14KB FLASH microcontroller featuring a PIC core architecture and internal oscillator. It has 18 I/Os and supports UART and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a DIP-20 package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1579-I/P is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16LF1579-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579-I/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
