
The PIC16LF1579-I/SS is a 14KB FLASH PIC microcontroller with 18 I/Os and a maximum operating temperature of 85°C. It features a PIC core architecture and supports UART and USART interfaces. The device is packaged in a surface mount SSOP-20 package and is RoHS compliant. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1579-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
