
The PIC16LF1579T-I/GZ is a 14KB Flash PIC microcontroller with a core architecture of PIC and supports UART and USART interfaces. It has 18 I/Os and operates within a temperature range of -40°C to 85°C. This microcontroller is packaged in a UQFN-20 package type and is mounted using a surface mount process. It is compliant with RoHS regulations and features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16LF1579T-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579T-I/GZ technical specifications.
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579T-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
