
The PIC16LF1579T-I/SO is a 14KB FLASH microcontroller with 18 I/Os, supporting UART and USART interfaces. It operates within a temperature range of -40°C to 85°C. The device features a surface mount package and is available in a tape and reel packaging format. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1579T-I/SO is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC16LF1579T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
