
The PIC16LF1579T-I/SS is a 14KB FLASH microcontroller from Microchip, featuring 18 I/Os and support for UART and USART interfaces. It operates over a temperature range of -40°C to 85°C and is available in an SSOP-20 package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF1579T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1579T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1579T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
