8-bit RISC Microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount QFN package MCU offers 3.5KB of FLASH memory and 256B of RAM. It includes 12 programmable I/Os, 8 ADC channels, and 5 timers/counters. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 2.5V to 3.6V, with an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1613-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1613-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1613-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.