8-bit RISC microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This surface mount device offers 3.5KB of FLASH memory and 256B of RAM, with 12 programmable I/O pins. It includes 8 ADC channels and 5 timers/counters, with an internal oscillator and essential peripherals like Brown-out Detect, POR, PWM, and WDT. Designed for operation between -40°C and 125°C with a supply voltage range of 2.5V to 3.6V, this RoHS compliant component is packaged in SOIC for rail/tube distribution.
Sign in to ask questions about the Microchip PIC16LF1613-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1613-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1613-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.