The PIC16LF1614-E/P is a 14-pin DIP microcontroller with a 8-bit RISC architecture and a maximum operating temperature of 125 degrees Celsius. It operates on a supply voltage between 2.5 and 3.6 volts and has a maximum clock frequency of 32 MHz. The device features 12 I/O lines and includes flash ROM programmability, a PWM channel, an ADC, and a DAC. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Microchip PIC16LF1614-E/P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.