8-bit RISC microcontroller featuring a PIC core architecture. Offers 3.5KB FLASH memory and 256B RAM, operating at up to 32MHz. Includes 12 programmable I/O pins, 8 ADC channels, and 3 timers/counters. Supports I2C, SPI, RS-232, and LIN interfaces, with integrated PWM and watchdog timer peripherals. Packaged in a QFN surface mount case, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16LF1703-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1703-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1703-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.