8-bit CMOS microcontroller featuring a PIC CPU core. This surface mount device offers 3.5KB of FLASH memory and 256B of RAM, operating at up to 32MHz. Integrated peripherals include I2C, SPI, RS-232, and LIN interfaces, along with 8 ADC channels and 3 timers/counters. Designed for a 2.5V to 3.6V supply range, it operates from -40°C to 85°C and includes a watchdog timer.
Sign in to ask questions about the Microchip PIC16LF1703-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1703-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1703-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.