
The PIC16LF1704 is a 7KB FLASH microcontroller with a 32MHz clock speed and 3.6V operating supply voltage. It features 12 programmable I/Os, 5 timers/counters, and a watchdog timer. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free SOIC-14 package. The PIC16LF1704 is RoHS compliant and suitable for use in a variety of applications.
Microchip PIC16LF1704-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1704-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
