The PIC16LF1707-E/P is an 8-bit microcontroller from Microchip, featuring a 3.3V operating supply voltage and a maximum frequency of 32MHz. It is available in a DIP-20 package, suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It includes 256 bytes of RAM and 3.5KB of FLASH memory, as well as various peripherals such as a watchdog timer and brown-out detect/reset. The microcontroller supports multiple interfaces, including I2C, SPI, RS-232, and LIN.
Sign in to ask questions about the Microchip PIC16LF1707-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1707-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1707-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.