
The PIC16LF1709 is an 8-bit microcontroller from Microchip, featuring a 14KB FLASH memory and operating at a maximum frequency of 32MHz. It has 18 programmable I/Os and supports various interfaces including I2C, SPI, UART, USART, RS-232, and LIN. The device operates within a temperature range of -40°C to 125°C and is available in a SOIC-38 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF1709-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1709-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1709-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
