The PIC16LF1713-E/SP is a low-power 8-bit microcontroller with a 32MHz clock speed and 3.3V operating voltage. It features 7KB of FLASH memory and 512B of RAM. The device supports various interfaces, including I2C, SPI, UART, and USART, as well as RS-232 and LIN. It also includes peripherals such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer. The PIC16LF1713-E/SP is packaged in a DIP-28 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1713-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1713-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1713-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.