
The PIC16LF1713-E/SS is an 8-bit microcontroller from Microchip, operating at 3.6V with a maximum frequency of 32MHz. It features 7KB of FLASH memory and 512B of RAM. The device is packaged in a surface-mount SSOP-28 package and is compliant with RoHS regulations. The PIC16LF1713-E/SS is suitable for use in temperatures ranging from -40°C to 125°C.
Microchip PIC16LF1713-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, RS-232, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
