
8-bit RISC microcontroller featuring a PIC core architecture. Offers 14KB of FLASH memory and 1KB of RAM. Supports I2C, SPI, and UART/USART interfaces with 25 I/O pins, including 17 programmable. Operates at up to 16MHz with a supply voltage range of 1.8V to 3.6V. Includes 5 timers/counters, 25 ADC channels, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Packaged in QFN for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LF1716T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1716T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
