
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz with an internal oscillator. This surface mount device offers 28KB of FLASH memory, 2KB of RAM, and 24 I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 17 ADC channels, and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16LF1718-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1718-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1718-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
