
The PIC16LF1719-E/P is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 32MHz and has a memory size of 28KB, with 2KB of RAM. The device features 35 I/Os, 28 ADC channels, and 5 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1719-E/P is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is available in a PDIP-40 package.
Sign in to ask questions about the Microchip PIC16LF1719-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1719-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 28 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Weight | 0.210004oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1719-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
