
The PIC16LF1764-E/ML is a 7KB FLASH microcontroller with 12 I/Os, featuring a PIC core architecture and internal oscillator. It supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is suitable for surface mount applications. The PIC16LF1764-E/ML is part of the PIC XLP 16F series and is not RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1764-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1764-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1764-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
