The PIC16LF1764-E/ST is a 7KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, UART, and USART interfaces. It operates over a temperature range of -40°C to 125°C and is mounted via surface mount. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a TSSOP-14 package.
Sign in to ask questions about the Microchip PIC16LF1764-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1764-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1764-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.