The PIC16LF1764T-I/ML is a 16-bit microcontroller with a core architecture of PIC and a memory size of 7KB. It features a VQFN-16 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, UART, and USART. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is not RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1764T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1764T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1764T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.