The PIC16LF1765-E/ST is a PIC microcontroller with 14KB of FLASH memory, 12 I/Os, and a TSSOP-14 package. It features a PIC core architecture and supports I2C, SPI, UART, and USART interfaces. The device operates over a temperature range of -40°C to 125°C and has a surface mount package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16LF1765-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1765-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1765-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.