The PIC16LF1765-I/SL is a 14KB flash memory microcontroller from Microchip, designed for surface mount applications. It features a PIC core architecture and supports a range of interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 85°C and includes 12 I/Os. It also offers a variety of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a SOIC-14 package, making it suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16LF1765-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1765-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1765-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.