The PIC16LF1765T-I/ML is a 14KB FLASH microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is mounted on a surface mount VQFN package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant.
Sign in to ask questions about the Microchip PIC16LF1765T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1765T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16LF1765T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.