The PIC16LF1768-E/P is a 7KB FLASH microcontroller from Microchip, featuring 18 I/Os and operating over a temperature range of -40°C to 125°C. It has a DIP package and is mounted through a hole. The device supports I2C, SPI, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. However, it is not RoHS compliant.
Microchip PIC16LF1768-E/P technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | No |
| Series | PIC® XLP™ 16F |
| RoHS | Not Compliant |
No datasheet is available for this part.